• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupling PPC 1,5/S-NS/16 3061978 Phoenix Contact

Image similar
Product type
Connector
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
17.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.60 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Clamp width

56 mm

No. of rows

1

Number of pins

1

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

3061978

Content

10 pc(s)

Industrial packaging

Yes

Type

PPC 1,5/S-NS/16

Dim

(L x W x H) 43 x 56 x 27.1 mm

Width

56 mm

Height

27.1 mm

Length

43 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568077 Coupling PPC 1,5/S-NS/16 3061978 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 568077 Coupling PPC 1,5/S-NS/16 3061978 Phoenix Contact

Description

Coupling, Connection method: Push-in connection, Number of positions: 16, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Width: 56 mm, Height: 17.8 mm, Color: gray

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)