• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 450A2-P240 AC/DC bench/mains PSU 24 V DC 18.75 A 450 W GaN, Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik ATM 450A2-P240 AC/DC bench/mains PSU 24 V DC 18.75 A 450 W GaN, Regulated

  • Robust and durable plastic housing in a timeless design
  • Through practical IEC 60320-C14 input socket can be used internationally
  • Ready to use immediately for the European, USA, Canada, Japan and Taiwan markets
  • Tested according to the CB scheme
  • 2xMOPP protected
  • High energy efficiency
  • Length of device connection cable 80 cm to 100 cm
  • Short circuit protection, overvoltage protection, overload protection

Technical specifications

Product type

AC/DC bench/mains PSU

Used at

Indoors

Mains socket

Max. output current

18.75 A

Output current (max.) - rounded

18.75 A

Output

Connectors

Output voltage

24 V DC

Input voltage

240 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

1600 g

450 W

PSU features

GaN

Regulated

Type

Switched PSU

Width

116 mm

Height

47 mm

Length

254 mm

Type

ATM 450A2-P240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015438 Dehner Elektronik ATM 450A2-P240 AC/DC bench/mains PSU 24 V DC 18.75 A 450 W GaN, Regulated

User & Safety Instructions

User & Safety Instructions 3015438 Dehner Elektronik ATM 450A2-P240 AC/DC bench/mains PSU 24 V DC 18.75 A 450 W GaN, Regulated

Warranty Terms

Warranty Terms 3015438 Dehner Elektronik ATM 450A2-P240 AC/DC bench/mains PSU 24 V DC 18.75 A 450 W GaN, Regulated

Description

The desktop power supply ATM450A2 by ADAPTER TECH is based on the new GanFET-Technology with considerably smaller housing. Tested according to EN 62368-1 and EN 60601-1 it is suitable for the use in information technology, audio/video systems as well as medical applications in clinics, medical practices or home.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)