

Strand
LiY
1 x
0.75 mm²
1 x 0.75 mm²
Flat
Flexible
2.2 mm
Green
1 pc(s)
500 V
300 V
18
18
Yes
No
No
175-014
PVC
24 x 0,20 mm (typisch für 0,75 mm²)
20 mm
Yes
-5 °C
70 °C
-30 °C
80 °C
10 m
175-014
yes
Datasheet 3594125 Donau Elektronik 175-014 Strand LiY 1 x 0.75 mm² Green 1 pc(s)
User & Safety Instructions 3594125 Donau Elektronik 175-014 Strand LiY 1 x 0.75 mm² Green 1 pc(s)
The necessary accessories are required to use the article as described.