

Strand
LiY
1 x
0.75 mm²
1 x
0.75 mm²
1 x 0.75 mm² + 1 x 0.75 mm²
Flexible
2.2 mm
Violet
1 pc(s)
500
300 V
18
18
Yes
No
No
175-016
PVC
24 x 0,20 mm (typisch für 0,75 mm²)
20 mm
Yes
-5 °C
70 °C
-30 °C
80 °C
10 m
175-016
yes
Datasheet 3594127 Donau Elektronik 175-016 Strand LiY 1 x 0.75 mm² + 1 x 0.75 mm² Violet 1 pc(s)
User & Safety Instructions 3594127 Donau Elektronik 175-016 Strand LiY 1 x 0.75 mm² + 1 x 0.75 mm² Violet 1 pc(s)
The necessary accessories are required to use the article as described.