• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level spring-cage terminal block STTB 2,5-PT100 MD 3035564 Phoenix Contact

Image similar
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
22 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 16.50 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Double-level spring-cage terminal block STTB 2,5-PT100 MD

  • STTB 2,5-PT100 MD

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

7.4 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3035564

Content

50 pc(s)

Industrial packaging

Yes

Type

STTB 2,5-PT100 MD

Dim

(L x W x H) 67.5 x 7.4 x 47.5 mm

Width

7.4 mm

Height

47.5 mm

Length

67.5 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584570 Double-level spring-cage terminal block STTB 2,5-PT100 MD 3035564 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584570 Double-level spring-cage terminal block STTB 2,5-PT100 MD 3035564 Phoenix Contact

Description

Double-level spring-cage terminal block, Connection type: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Length: 67.5 mm, Width: 7.4 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,019.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)