Image similar
Piece
Dual port terminal
NS 32/35 rail mount
Pull spring
0.08 mm²
2.5 mm²
0.08 mm²
4 mm²
28
12
5.2 mm
2
4
Grey
22 A
22 A
500 V
10 mm
3061509
50 pc(s)
Yes
STTB 2,5/4P-PV
(L x W x H) 98.8 x 5.2 x 47.5 mm
5.2 mm
47.5 mm
98.8 mm
V0
PA
PA
yes
Datasheet 718806 Double-level terminal block STTB 2,5/4P-PV 3061509 Phoenix Contact
User & Safety Instructions 718806 Double-level terminal block STTB 2,5/4P-PV 3061509 Phoenix Contact
€ 456.97€ 447.97*
The necessary accessories are required to use the article as described.