• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect KZL2X008BL5 Strand 2 x 0.08 mm² Blue 5 m

Product type
Strand
No. of leads
2 x
Cross section (each core)
0.08 mm²
Cable features
Flat
Flexible
Cross section
2 x 0.08 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

2 x

Cross section (each core)

0.08 mm²

Cross section

2 x 0.08 mm²

Cable features

Flat

Flexible

Width

1.7 mm

Height

0.8 mm

Factory colour

Blue

Content

5 m

Nominal voltage

100 V

Sold per metre

No

Halogen-free

No

Manufacturer part #

KZL2X008BL5

Insulation material

PVC

Core layout

2 x 10 x 0,1 mm

Material (details)

Copper

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

85 °C

Max. length sold by the metre

5 m

Type

KZL2X0,08/BL

Documents & Downloads

Datasheet

Datasheet 2861421 econ connect KZL2X008BL5 Strand 2 x 0.08 mm² Blue 5 m

User & Safety Instructions

User & Safety Instructions 2861421 econ connect KZL2X008BL5 Strand 2 x 0.08 mm² Blue 5 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)