

Strand
2 x
0.08 mm²
2 x 0.08 mm²
Flat
Flexible
1.7 mm
0.8 mm
Yellow
5 m
100 V
No
No
KZL2X008GE5
PVC
2 x 10 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
5 m
KZL2X0,08/GE
Datasheet 2861423 econ connect KZL2X008GE5 Strand 2 x 0.08 mm² Yellow 5 m
User & Safety Instructions 2861423 econ connect KZL2X008GE5 Strand 2 x 0.08 mm² Yellow 5 m
The necessary accessories are required to use the article as described.