• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block SSK 110 KER-EX 0502058 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 22.18 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block SSK 110 KER-EX

  • SSK 110 KER-EX

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

Complies with ATEX Ex-e II standards

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

8.4 mm

No. of rows

1

Number of pins

2

Factory colour

White

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

0502058

Content

50 pc(s)

Industrial packaging

Yes

Type

SSK 110 KER-EX

Dim

(L x W x H) 38 x 8.4 x 51 mm

Width

8.4 mm

Height

51 mm

Length

38 mm

Flammability rating

V0

Insulation material

Ceramic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565044 Feed-through terminal block SSK 110 KER-EX 0502058 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565044 Feed-through terminal block SSK 110 KER-EX 0502058 Phoenix Contact

Description

Feed-through terminal block, connection method: screw connection, cross section: 0.5 mm² - 10 mm², 20 - 8 AWG, width: 8.4 mm, color: white, mounting type: NS 3, insulation material: ceramic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,233.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)