• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UHSK/S 2000 0704076 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.58 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

10.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

2000 V

Stripping length (max.)

10 mm

Manufacturer part #

0704076

Content

50 pc(s)

Industrial packaging

Yes

Type

UHSK/S 2000

Dim

(L x W x H) 52 x 10.2 x 70.5 mm

Width

10.2 mm

Height

70.5 mm

Length

52 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565050 Feed-through terminal block UHSK/S 2000 0704076 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565050 Feed-through terminal block UHSK/S 2000 0704076 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, Width: 10.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15, NS 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 484.00€ 433.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)