• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UK 10 N BK 3022328 Phoenix Contact

Image similar
Packaging type
Package
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Serial continuity

Features

Explosion-proof

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

8

Clamp width

10.2 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Black

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

3022328

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 10 N BK

Dim

(L x W x H) 42.5 x 10.2 x 47.3 mm

Width

10.2 mm

Height

47.3 mm

Length

42.5 mm

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565481 Feed-through terminal block UK 10 N BK 3022328 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565481 Feed-through terminal block UK 10 N BK 3022328 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Number of positions: 1, Cross section: 0.5 mm² - 16 mm², AWG: 20 - 6, Width: 10.2 mm, Color: black, Mounting type: NS 35/7,5, NS 35/15

More interesting products

(*All information is plus legal VAT)