• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UTTB 4 BU 3044791 Phoenix Contact

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

212 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UTTB 4 BU

  • UTTB 4 BU

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Configuration

Double

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

2

Number of pins

4

Factory colour

Blue

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

3044791

Content

50 pc(s)

Industrial packaging

Yes

Type

UTTB 4 BU

Dim

(L x W x H) 69.9 x 6.2 x 65 mm

Width

6.2 mm

Height

65 mm

Length

69.9 mm

Contamination level

3

Flammability rating

V0

Connector colour

Blue

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565906 Feed-through terminal block UTTB 4 BU 3044791 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565906 Feed-through terminal block UTTB 4 BU 3044791 Phoenix Contact

Description

Double-level terminal block with a screw connection, cross section: 0.14 mm^2 - 6 mm^2, AWG: 26 - 10, width: 6.2 mm, color: blue

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 346.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)