• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1383373 DSBC-80-200-PPSA-N3 Round cylinder Enclosure material: Aluminium (die-cast) Stroke length: 200 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder DSBC-80-200-PPSA-N3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Round cylinder

Stroke length

200 mm

Min. operating pressure

0.4 bar

Max. operating pressure

12 bar

Manufacturer part #

1383373

Weight

2660 g

Size

80

Sealant

TPU

Pneumatics connector

G3/8"

Enclosure material

Aluminium (die-cast)

Piston diameter

80 mm

Piston rod material

Steel

Piston rod thread

M20 x 1.5

Force (max.)

3016 N

Material

Aluminium (die-cast)

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting ISO cylinder

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893710 FESTO 1383373 DSBC-80-200-PPSA-N3 Round cylinder Enclosure material: Aluminium (die-cast) Stroke length: 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893710 FESTO 1383373 DSBC-80-200-PPSA-N3 Round cylinder Enclosure material: Aluminium (die-cast) Stroke length: 200 mm 1 pc(s)

Description

Clever attenuated
Clever steam - Setting Save Time: The new standard cylinder DSBC with the self-tuning pneumatic end position damping PPS adjusts optimally load and speed changes. You win time and flexibility - and your process security increases.
His many variants, the adaptation to ambient conditions and create your own custom design make it suitable for use. The DSBx: economical, comfortable and safe.

Easy selection quick in use
Ready to use for all cases:
The DSBx is the successor to the tried-and-tested series DNC and DNCB. By the mass according to ISO 15552 can easily replace DSBx its predecessor series - in the case of extremely simplified product selection.

Superior technology, long life
The self-adjusting pneumatic damping PPS and the unique piston technology make the DSBC to a technically superior cylinder at extremely low wear and tear.

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)