• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO FO cable SOOC-DS-P-M4-2-R15 552805 1 pc(s)

Image similar
Product type
FO cable
Type
SOOC-DS-P-M4-2-R15
Size
M4
Enclosure material
Steel (stainless)
Max. range
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

FO cable

Type

SOOC-DS-P-M4-2-R15

Size

M4

Enclosure material

Steel (stainless)

65 mm

IP66

Min. temperature

-55 °C

Max. temperature

+70 °C

Content

1 pc(s)

Smallest detectable object size (diameter)

0.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2120341 FESTO FO cable SOOC-DS-P-M4-2-R15 552805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120341 FESTO FO cable SOOC-DS-P-M4-2-R15 552805 1 pc(s)

Description

Light conductor SOOC-DS-P-M 4-2-R 15 suitable for fiber optic devices SOE 4. Material note = LABS-containing substances, measurement method = reflective light sensors, minimal object diameter = 0.1 mm, light conductor special feature = precision, Range = 65 mm

This text is machine translated.

Hints

For more information on this 552805, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)