
Highlights & Details
GEEKOM Mini IT13-i9 Mini PC
- Intel® Core™ i9 Intel i9-13900HK 14 core(s) / max. 5.4 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
MINI IT13-I9
- CPU series
Intel® Core™ i9
- CPU
Intel® Core™ i9 Intel i9-13900HK
- Processor/type
Intel i9-13900HK
- Processor cores (No.)
14 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
1.9 GHz
- CPU efficiency core boost clock
4.1 GHz
- CPU performance core base clock speed
3.9 GHz
- CPU performance core boost clock
5.4 GHz
- CPU cache
24 MB
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
Headphone jack (3.5 mm)
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
USB C® (DP Alt Mode)
Wi-Fi 6E (IEEE 802.11ax)
HDMI™
Bluetooth
Gigabit LAN (1/2.5 Gbps)
SD
- Factory colour
Blue
- Width
117 mm
- Height
112 mm
- Depth
49.2 mm
- Weight
567 g
- PSU power
120 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400631 GEEKOM Mini PC Mini IT13-i9 Intel® Core™ i9 Intel i9-13900HK 32 GB RAM 1 TB SSD Intel Win 11 Pro Mini IT13-i9
User & Safety Instructions 3400631 GEEKOM Mini PC Mini IT13-i9 Intel® Core™ i9 Intel i9-13900HK 32 GB RAM 1 TB SSD Intel Win 11 Pro Mini IT13-i9
Description
The Mini IT13 is released by the latest CPU of 13. Generation driven - with Intel® Iris® Xe graphics. Compared to mini-PCs that use the Intel core chip of the 12. The GEEKOM Mini IT13 offers clear improvements in rendering, video and photo editing and other graphics-intensive tasks. It also supports external discrete graphics cards, in order to fulfill all the requirements for games and productivity.
Rich selection of connections
The GEEKOM Mini IT13 has a wide range of connections to meet your diverse requirements. There are 2 x HDMI 2.0, 2 x USB4, 4 x USB3.2 USB-A, as well as a 2.5GBE Ethernet socket.
Longer life
The GEEKOM Mini IT13 has been carefully manufactured from high-quality materials, extending the life of the product by 60% compared to other brands. While other mini-PCs usually last 2-3 years, the design of the GEEKOM Mini IT13 is designed for a longer life of 5-8 years.
This text is machine translated.
Features
- With the latest Core-SoC of 13. Generation (turbo-clock: 5.4 GHz) on an exquisite 4x4-inch mini-motherboard, the GEEKOM Mini IT13 was developed to redefine boundaries and reach the impossible
- - 24/7 reliability
- The excellent heat dissipation allows the GEEKOM Mini IT13 to run stable around the clock in environments from -20°C to 55°C.
- - Bluetooth v5.2
- Stable Bluetooth connection with Bluetooth v5.2.
- - Stunning graphics
- Support for the hardware decoding of 8K videos and 7.1-channel surround sound that bring a cinema experience to your home theater.
- Not only can the GEEKOM Mini IT13 be connected to large screens, you can also pair it with the portable GEEKOM monitor and enjoy the same mobility as a laptop.
Scope of delivery
- 1 x IT13 2025 Edition mini PC
- 1 x VESA mounting bracket
- 1x power adapter
- 1 x HDMI cable
- 1x user manual
- 1 x thank you card
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































