• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09062312881222 Edge connector (sockets) Total number of pins 31 1 pc(s) Piece

Product type
Edge connector (sockets)
Total no. of pins
31
Connector type
Power strip
Content
1 pc(s)
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 19 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Total number of pins 31
  • Content 1 pc(s)

Technical specifications

Packaging type

Piece

Product type

Edge connector (sockets)

Total no. of pins

31

Connector type

Power strip

Features

+ sleeve

Total number of pins

31

DIN standard

DIN 41612

DIN standard

MH24+7

Connection

Crimp

Jack connector

Factory colour

Grey-white (RAL 7035)

Case material

PA

Manufacturer part #

09062312881222

Content

1 pc(s)

Contact material

Copper alloy

Max. temperature

125 °C

Min. temperature

-55 °C

Type

09 06 231 2881 222

Connector contact surface

Silver plated

Number of pins

31

Printed circuit board to cable

Other

31

Other

-55-125 °C

Other

Other

Silver

3.81 mm

Thermoplastic

Other

Flange

6 A

Documents & Downloads

Datasheet

Datasheet 2999310 HARTING 09062312881222 Edge connector (sockets) Total number of pins 31 1 pc(s) Piece

Datasheet 2999310 HARTING 09062312881222 Edge connector (sockets) Total number of pins 31 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2999310 HARTING 09062312881222 Edge connector (sockets) Total number of pins 31 1 pc(s) Piece

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)