• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09181249422 PCB connector Contact spacing: 2.54 mm Total number of pins: 24 No. of rows: 2 1 pc(s)

Connector type
straight
Product type
PCB connector
CS
2.54 mm
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Printed circuit board connector

  • Total number of pins 24
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • SEK low-profile
  • Component: Circuit board connector
  • Contact description: Straight
  • Connection type: Solder connection;IDC terminals
  • Type of connection: Circuit board to cable
  • Number of contacts: 24
  • Length of the Pins 2.9 mm
  • Plug contact series 2
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 2.6 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 35 mΩ
  • Temperature limit: -55 ... +105 °C
  • Test voltage Ueff 1 kV
  • Insulation material group II (400 ≤ CTI < 600)
  • Material application: Thermoplastic molding material (PBT)
  • Colour insert: Grey
  • Material contacts: Copper alloy
  • Contact surface: Sn over Ni connectors side; Sn over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-13 standard
  • Net weight: 1.78 g
  • Pitch, plug-side 1.27 mm
  • Notes: For IDC flat cable with a 1.27 mm (0.050") pitch;AWG 28/7
  • Height 5.5 mm
Connector type

straight

Product type

PCB connector

CS

2.54 mm

No. of rows

2

Total number of pins

24

Nominal current

2.6 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Soldering

Cut & Clip connector

Type

09 18 124 9422

Manufacturer part #

09181249422

Factory colour

Grey

Resistance

≤ 35 mΩ

Insulation resistance

109 Ω

Pin length

2.9 mm

Printed circuit board to cable

Grey

24

-55-105 °C

V0

Soldering connection

Tin

2.9 mm

2.54 mm

2

1.27 mm

Thermoplastic

90° (upwards vertical)

Other

2.6 A

Documents & Downloads

Datasheet

Datasheet 3000943 HARTING 09181249422 PCB connector Contact spacing: 2.54 mm Total number of pins: 24 No. of rows: 2 1 pc(s)

Datasheet 3000943 HARTING 09181249422 PCB connector Contact spacing: 2.54 mm Total number of pins: 24 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000943 HARTING 09181249422 PCB connector Contact spacing: 2.54 mm Total number of pins: 24 No. of rows: 2 1 pc(s)

Description

PCB connector, solder connection, IDC insulation displacement connector, rated current 2.6 A, thermoplastic molded (PBT), gray, contacts: 24

This text is machine translated.