• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09181409422 PCB connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

Connector type
straight
Product type
PCB connector
CS
2.54 mm
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 40
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Connector type

straight

Product type

PCB connector

CS

2.54 mm

No. of rows

2

Total number of pins

40

Nominal current

2.6 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Soldering

Cut & Clip connector

Type

09 18 140 9422

Manufacturer part #

09181409422

Factory colour

Grey

Printed circuit board to cable

Grey

40

-55-105 °C

V0

Soldering connection

Tin

2.9 mm

2.54 mm

2

1.27 mm

Thermoplastic

90° (upwards vertical)

Other

2.6 A

Documents & Downloads

Datasheet

Datasheet 3000950 HARTING 09181409422 PCB connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

Datasheet 3000950 HARTING 09181409422 PCB connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000950 HARTING 09181409422 PCB connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)