• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09181609622 PCB connector Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: 2 1 pc(s) Piece

Packaging type
Piece
Connector type
straight
Product type
PCB connector
CS
2.54 mm
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 60
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Packaging type

Piece

Connector type

straight

Product type

PCB connector

CS

2.54 mm

No. of rows

2

Total number of pins

60

Nominal current

2.6 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Soldering

Cut & Clip connector

Type

09 18 160 9622

Manufacturer part #

09181609622

Factory colour

Grey

Height

5.5 mm

Max. temperature

105 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 3000953 HARTING 09181609622 PCB connector Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: 2 1 pc(s) Piece

Datasheet 3000953 HARTING 09181609622 PCB connector Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3000953 HARTING 09181609622 PCB connector Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: 2 1 pc(s) Piece