

straight
PCB connector
2.54 mm
2
50
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 150 9422
09181509422
Grey
Printed circuit board to cable
Grey
50
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000951 HARTING 09181509422 PCB connector Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s)
Datasheet 3000951 HARTING 09181509422 PCB connector Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s)
User & Safety Instructions 3000951 HARTING 09181509422 PCB connector Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s)