

Single
straight
PCB connector
2.54 mm
2
24
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 124 9622
PBT
09181249622
Grey
PBT
5.5 mm
+105 °C
-55 °C
≤ 35 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Grey
24
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000944 HARTING 09181249622 PCB connector Contact spacing: 2.54 mm Total number of pins: 24 No. of rows: 2 1 pc(s) Single
Datasheet 3000944 HARTING 09181249622 PCB connector Contact spacing: 2.54 mm Total number of pins: 24 No. of rows: 2 1 pc(s) Single
User & Safety Instructions 3000944 HARTING 09181249622 PCB connector Contact spacing: 2.54 mm Total number of pins: 24 No. of rows: 2 1 pc(s) Single