

Piece
straight
PCB connector
2.54 mm
2
34
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 134 9422
Thermoplastic
09181349422
Grey
Thermoplastic
Tin plated
Tin plated
5.5 mm
105 °C
-55 °C
Printed circuit board to cable
Grey
34
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000948 HARTING 09181349422 PCB connector Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1 pc(s) Piece
Datasheet 3000948 HARTING 09181349422 PCB connector Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1 pc(s) Piece
User & Safety Instructions 3000948 HARTING 09181349422 PCB connector Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1 pc(s) Piece