1/2
Image similar
Heatshrink
12 mm
3 mm
Black
4:1
1 pc(s)
Polyolefin
-55 °C
+110 °C
380-04013
Heatshrink
250 mm
Yes
LVK-C-5x1,5-6 PO-X BK
UV-resistant
halogen-free
48 mm
48 mm
12 mm
1.50 mm²
yes
User & Safety Instructions 1519607 HellermannTyton 380-04013 LVK-C-5x1,5-6 PO-X BK Heatshrink with screw connectors Cable Ø range: 12 - 48 mm Content: 1 pc
The necessary accessories are required to use the article as described.