• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 85655 Spiral cable LiF12Y11Y 400 mm / 1600 mm 4 x 0.25 mm² Black 1 pc(s)

Product type
Spiral cable
Cable type
LiF12Y11Y
Spiral length (min.)
400 mm
Spiral lenght (max.)
1600 mm
No. of leads
4 x
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spiral cable PUR 400mm 4x0.25 qmm, black

  • LIF12Y11Y
  • Outer cover: PUR
  • 400 mm - 1600 mm x 17 mm
  • Extra-fine strand according to VDE 0295
  • Class 6

Technical specifications

  • Cu-Number: 42.2 kg/1000 pcs.
Product type

Spiral cable

Cable type

LiF12Y11Y

Spiral length (min.)

400 mm

Spiral lenght (max.)

1600 mm

No. of leads

4 x

Cross section (each core)

0.25 mm²

Cross section

4 x 0.25 mm²

Outside Ø

17 mm

Factory colour

Black

Content

1 pc(s)

Shielded

No

Manufacturer part #

85655

Insulation material

PUR

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

75 °C

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 6, BS 6360 Cl. 6 or IEC 60228 CL. 6

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

DIN VDE 0295 class 6, BS 6360 class. 6, IEC 60228 CL. 6 as well as wire identification according to DIN 47100

Nominal voltage

500 V

Wire ID code

Complies with DIN 47100

Nominal voltage U0

500 V

Type

Spiralkabel PUR 400mm 4x0,25 qmm, schwarz

Documents & Downloads

Datasheet

Datasheet 3767998 HELU 85655 Spiral cable LiF12Y11Y 400 mm / 1600 mm 4 x 0.25 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3767998 HELU 85655 Spiral cable LiF12Y11Y 400 mm / 1600 mm 4 x 0.25 mm² Black 1 pc(s)

Description

Highly flexible, unshielded PUR-electronic spiral cable for use as low current cables in medical technology, with measuring instruments or handling devices. It is characterized by extremely fine wire conductors and a high restoring capacity.

This text is machine translated.

Scope of delivery

  • A spiral cable with a closed spiral length of 400 mm as well as both-sided ends of 200 mm each

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.