• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 85731 Spiral cable Li12Y11Y 1000 mm / 4000 mm 2 x 0.5 mm² Black 1 pc(s)

Product type
Spiral cable
Cable type
Li12Y11Y
Spiral length (min.)
1000 mm
Spiral lenght (max.)
4000 mm
No. of leads
2 x
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spiral cable PUR 1000 mm 2x0.5 black

  • LIF12Y11Y
  • Outer cover: PUR
  • 1000 mm - 4000 mm x 16.20 mm
  • Extra-fine strand according to VDE 0295
  • Class 6

Technical specifications

  • Cu-Number: 99.8 kg/1000 pcs.
Product type

Spiral cable

Cable type

Li12Y11Y

Spiral length (min.)

1000 mm

Spiral lenght (max.)

4000 mm

No. of leads

2 x

Cross section (each core)

0.5 mm²

Cross section

2 x 0.5 mm²

Outside Ø

16.2 mm

Factory colour

Black

Content

1 pc(s)

Shielded

No

Manufacturer part #

85731

Insulation material

PUR

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

70 °C

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 6, BS 6360 Cl. 6 or IEC 60228 CL. 6

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

DIN VDE 0295 class 6, BS 6360 class. 6, IEC 60228 CL. 6

Nominal voltage

500 V

Wire ID code

Complies with DIN 47100

Nominal voltage U0

500 V

Type

Spiralkabel PUR 1000 mm 2x0,5 schwarz

Documents & Downloads

Datasheet

Datasheet 3768000 HELU 85731 Spiral cable Li12Y11Y 1000 mm / 4000 mm 2 x 0.5 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3768000 HELU 85731 Spiral cable Li12Y11Y 1000 mm / 4000 mm 2 x 0.5 mm² Black 1 pc(s)

Description

Highly flexible, unshielded PUR-electronic spiral cable for use as low current cables in medical technology, with measuring instruments or handling devices. It is characterized by extremely fine wire conductors and a high restoring capacity.

This text is machine translated.

Scope of delivery

  • 1x spiral cable with 1000 mm closed spiral length and both sides 200 mm stretched ends

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.