• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 86471 Spiral cable H07BQ-F 2000 mm / 8000 mm 2 x 1.5 mm² Black 1 pc(s)

Product type
Spiral cable
Cable type
H07BQ-F
Spiral length (min.)
2000 mm
Spiral lenght (max.)
8000 mm
No. of leads
2 x
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spiral cable PUR 2000 mm 2x1.5 mm² black

  • H07BQ-F
  • Outer cover: PUR
  • 2000 mm - 8000 mm x 30.40 mm
  • Extra-finely stranded according to VDE 0295, class 6

Technical specifications

  • Cu-Number: 591.6 kg/1000 pcs.
Product type

Spiral cable

Cable type

H07BQ-F

Spiral length (min.)

2000 mm

Spiral lenght (max.)

8000 mm

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Abrasion resistant

Outside Ø

30.4 mm

Factory colour

Black

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

86471

Insulation material

PUR

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

70 °C

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5, BS 6360 cl.5 or IEC 60228 cl.5

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

H07BQ-F AS PER DIN VDE 0295, BS 6360 AND IEC 60228

Wire ID code

Complies with DIN VDE 0293-308

Nominal voltage U0

450 V

Type

Spiralkabel PUR 2000 mm 2x1,5 mm² schwarz

Documents & Downloads

Datasheet

Datasheet 3768010 HELU 86471 Spiral cable H07BQ-F 2000 mm / 8000 mm 2 x 1.5 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3768010 HELU 86471 Spiral cable H07BQ-F 2000 mm / 8000 mm 2 x 1.5 mm² Black 1 pc(s)

Description

High quality PUR-spiral cable for use in machine building and in the building industry. It offers an excellent restoring capacity with a stretching ratio of 1:4.

This text is machine translated.

Scope of delivery

  • 1x spiral cable with a closed spiral length of 2000 mm and both sides 200 mm stretched ends

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.