• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10172360 RolloTron premium - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron premium - Power 23 mm

  • Ideal retrofitting solution thanks to quick and easy installation - also for the rental home!Maximum individual flexibility in the automation of your shuttersEspecially convenient operation thanks to large, illuminated display and intuitive menu navigationWith extensive functions for the automatic control of your shutters at your desired timesSuitable for all common winder boxes from 36 mm width

Technical specifications

  • Delayed travel 0.4 UMax. Switching times 16Power reserve (in case of power failure): Approx. 8 h.Connection cable: Cable length 1.5 m.Operation at: +0°C to +40°C.Belt length max. 15 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

14 Nm

Weight

1293 g

Mounting type

Flush mount

Nominal power

70

Operating voltage

230 V

Aperture size

60 x 274 x 27 mm

Factory colour

Ultra white

Assembly dimensions

35 x 196 x 180 mm

Dim

(W x H x D) 60 x 271 x 166 mm

Hub

Not required

Belt length

15 m

Width

60 mm

Height

271 mm

Depth

166 mm

Tensile force (max.)

60 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827219 HOMEPILOT 10172360 RolloTron premium - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

Warranty Terms

Warranty Terms 2827219 HOMEPILOT 10172360 RolloTron premium - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

Description

Automate and control your shutters easily with the electric blind winder RolloTron premium. The electric blind winder Ideal for flush-mounting and makes your daily routine easy. Control your shutters automatically or by pressing a button on the device - easily and intuitively.With the convenient soft-start and soft-stop function, the RolloTron Premium belt winder works particularly quietly and without damage to material. The electric belt winder also detects obstacles and a key lock. And you can rest assured that even in the event of a power failure: Our electric belt winder has continuous data storage.The RolloTron premium Power belt winder offers many functions to automate your shutter control: Random Function, Day, Week and Astro program, an Installation Wizard for quick start-up and much more. The electric blind winder also switches automatically to summer and winter time.The electric blind winder RolloTron premium Power is Ideal suitable for retrofitting, because you can quickly and easily exchange the existing manual blind winder with this. The electric belt winder fits in all common winder boxes from a width of 36 mm and can be installed in a few steps.The RolloTron premium belt winder also allows you to control your shutters with brightness level. You can use our sun sensor in combination with the belt winder for this purpose.

This text is machine translated.

Scope of delivery

  • Belt winder RolloTron premium
  • 2 x mounting screws (4 x 55 mm)
  • Release clip (in housing)
  • Connection cable with Euro plug
  • Winding wheel compartment cover
  • Cover plate
  • Strain relief including mounting screws.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)