• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10302345 RolloTron pure DECT Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron pure DECT 23 mm

  • Easy integration in the AVM Smart home (FRITZ!Box)Operating buttons for convenient manual operationFor 23 mm belt width and max. 45 kg traction force

Technical specifications

  • Power supply 230 V/50 HzPower consumption: Standby 0.5 WMax. Speed 30 RPMTransmission frequency 1880 - 1900 MHzTransmitted power 250 mW max.Range: Up to 40 m in buildings, up to 100 m in the openShort-term operation: 4 minutesProtection class: IIProtection class IP20 (dry rooms only)Power cable 2 x 0.75 mm2 (H03VVH2-F)Permissible ambient temperature 0 °C to +40 °C.Sound pressure level 70 dB(A)Belt length max. 7.6 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

10 Nm

Weight

1060 g

Mounting type

Flush mount

Nominal power

70

Operating voltage

230 V

Aperture size

60 x 211 x 27 mm

Factory colour

Ultra white

Assembly dimensions

35 x 139 x 132 mm

Dim

(W x H x D) 60 x 211 x 166 mm

Hub

Not required

Belt length

7.6 m

Width

60 mm

Height

211 mm

Depth

166 mm

Tensile force (max.)

45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827224 HOMEPILOT 10302345 RolloTron pure DECT Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

Warranty Terms

Warranty Terms 2827224 HOMEPILOT 10302345 RolloTron pure DECT Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

Description

Electric radio belt winder for AVM FRITZ!Box with DECT base station used.The FRITZ!Box is used around the clock as the center of your smart home. In combination with the electric blind winder RolloTron DECT, you enjoy automated sun protection that follows your personal routines. In the morning, the shutters release the first rays of sun into the room punctually at 7 a.m., in the afternoon they shield unwanted sun, and in the evening the shutters shut down to the start of your favorite series. You gain valuable time to enjoy your coffee in peace in the morning and to relax with your loved ones on the couch in the evening. No more annoying cranking - The RolloTron DECT is developed to simplify your daily life.The electric blind winder RolloTron DECT is particularly suitable for automatic switching of your visor and sun protection. You decide when the sun can wake you up and when it is time to create a cozy atmosphere in the evening. Set the switching times that fit your daily routine for each day of the week. What about the weekend? Sleep comfortably – the shutters open just as you want! The RolloTron DECT adapts to your lifestyle – any time!Switch and control easily while traveling! If you want to change the switching times or if you want to manually drive the shutters, you can do this any time from anywhere in the world with the mobile FRITZ!App Smart Home. So you can access your FRITZ!Box and make the appropriate settings at any time over the Internet.Easy integration in the AVM Smart home (FRITZ!Box). Smart operation via FRITZ!App Smart Home, phones FRITZ!Fon C5 and C6, radio button FRITZ!DECT 400 and 440.

This text is machine translated.

Features

  • Smart operation via FRITZ!App Smart Home, phones FRITZ!Fon C5 and C6, radio button FRITZ!DECT 400 and 440Blocking detection (overload protection, e.g. when the shutter is frozen)obstacle detectorVentilation/favorite position can be selected freelySoft-start and Soft-Stop functionAutomatic switching times (timer) together with the FRITZ!Box (software version FRITZ!OS 7.20 and higher)With the FRITZ!Box you can also use the Astro function (Sunrise & Sunset) and the synchronization with a Google calendarEven when on holiday, the device features automatic switching times that simulate occupancy and scare off burglarsPlants also get enough light and continue to be happy after their holidays.

Scope of delivery

  • RolloTron DECT
  • Cover plate
  • Connection cable with Euro plug
  • Strain relief
  • Winding wheel compartment cover
  • Release clamp
  • Mounting screws (4 x 55 mm)
  • Installation and operating instructions

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)