• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 2245 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder 2245 Ribbon cut 4 mm 20 l

  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.
  • Sign with the inscription 'Strip-Cut' and three vertical strips underneath. Symbolises a type of paper shredding.
  • Award image for Ideal Office 2245 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards

Technical specifications

Product type

Document shredder

Protection class

Protection class 1 (standard security level, in-house data)

Security level

P-2

Cutting type

Ribbon cut

Strip/particle size

4 mm

Cutting width (max.)

220 mm

No. of pages (max.)

11 sheet

Collector

20 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

3.6 m/min

Width

345 mm

Height

428 mm

Depth

213 mm

Weight

6.5 kg

Factory colour

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 345 x 428 x 213 mm

Clip colour

Cool grey

Container colour

Cool grey

Barrel colour

Cool grey

Ink colour

Cool grey

Product type description

2245

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

Datasheet

Datasheet 1426531 Ideal Office 2245 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards

User & Safety Instructions

User & Safety Instructions 1426531 Ideal Office 2245 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards

User & Safety Instructions 1426531 Ideal Office 2245 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards

User & Safety Instructions 1426531 Ideal Office 2245 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards

Description

Innovative desktop shredder with EASY-Touch for intuitive use.
User-friendly shredder for the environment-conscious user. Awarded the Blue Angel for its energy efficiency. EASY-Touch multi-function switch for stand-by, stop (off), reverse operation and integrated light displays. Light barrier for automatic start/stop. Automatic reversing mechanism with automatic switch-off. Zero Energy standby mode: Complete, automatic power disconnection after 30 minutes. Safety flap in the feed opening as protection against intrusion. Full A4 working width (220 mm). Smooth running 150-watt AC motor. Dual motor protection against overheating. Shapely cut material container with 20 l volume. Lateral recessed grips for lifting the device head



MULTI-FUNCTION SWITCH
EASY-TOUCH
via the EASY-Touch multi-function switch for stand-by / stop (off) / reverse and the integrated signals for the operating status can be operated easily.

MORE SAFETY
Safety flap
The safety flap in the feed opening is a reliable protection against finger, long hair, ties or similar.

In THE DESIGN INTEGRATED recessed grip
for emptying the cut material container the device head can be lifted comfortably and safely by the grip integrated in the design.

PROTECTS THE CLIMATE AND ENVIRONMENT
of the Blue Angel
for its high energy efficiency, this shredder has been awarded the "Blue Angel". For example, the "Zero Energy Consumption" energy saving function in these model variants requires a complete automatic shutdown of the machines and thus a zero-energy consumption after 30 minutes of standby mode. Efficient drive systems ensure high cutting performance, low-noise motors ensure smooth running. Krug & Priest is also leading the way was responsible use of resources and environmentally sound production. Dangerous and harmful substances are completely taboo. In general, all products are manufactured in an environmentally friendly manner. This is also demonstrated by the implementation of an environmental management system in accordance with DIN EN ISO 14001:2009.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)