
Highlights & Details
Document shredder 2265 Ribbon cut 4 mm 20 l
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 1 (standard security level, in-house data)
- Security level
P-2
- Cutting type
Ribbon cut
- Strip/particle size
4 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
11 sheet
- Collector
20 l
- Also shreds
Paper clips
Staples
Credit cards
- Width
345 mm
- Height
516 mm
- Depth
213 mm
- Weight
10.5 kg
- Factory colour
Light grey
- Operating voltage
230 V / AC
- Dim
(W x H x D) 345 x 516 x 213 mm
- Clip colour
Cool grey
- Container colour
Cool grey
- Barrel colour
Cool grey
- Ink colour
Cool grey
- Product type description
2265
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 1426533 Ideal Office 2265 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards
User & Safety Instructions
User & Safety Instructions 1426533 Ideal Office 2265 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards
User & Safety Instructions 1426533 Ideal Office 2265 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards
User & Safety Instructions 1426533 Ideal Office 2265 Document shredder 11 sheet Ribbon cut 4 mm P-2 20 l Also shreds Paper clips, Staples, Credit cards
Description
Easy-friendly desk device for the environment-conscious user. EasyTouch multi-function switch for stand-by, stop (off), reverse operation and integrated light displays. Light barrier for automatic start/stop. Automatic reversing mechanism with automatic switch-off. Zero Energy standby mode: Complete, automatic power disconnection after 30 minutes. Safety flap in the feed opening as protection against intrusion. Full A4 working width (220 mm). Quiet 150 watt AC motor. Dual motor protection against overheating. High-quality base cabinet. Removable clippings container with viewing window as level indicator. 20 l tank volume
Multi-FUNCTION SWITCH
EASY-TOUCH
via the EASY-Touch multi-function switch for stand-by / stop (off) / reverse and the integrated signals for the operating status can be operated easily.
MORE SAFETY
Safety flap
The safety flap in the feed opening is a reliable protection against finger, long hair, ties or similar.
PROTECTS THE CLIMATE AND ENVIRONMENT
of the Blue Angel
for its high energy efficiency, this shredder has been awarded the "Blue Angel". For example, the "Zero Energy Consumption" energy saving function in these model variants requires a complete automatic shutdown of the machines and thus a zero-energy consumption after 30 minutes of standby mode. Efficient drive systems ensure high cutting performance, low-noise motors ensure smooth running. Krug & Priest is also leading the way was responsible use of resources and environmentally sound production. Dangerous and harmful substances are completely taboo. In general, all products are manufactured in an environmentally friendly manner. This is also demonstrated by the implementation of an environmental management system in accordance with DIN EN ISO 14001:2009.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 385.99*
What kind of Paper & CD Shredders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































