
Technical specifications
- Product type
Cylinder sensor
- Type
MR0107
- Min. operating voltage
5 V DC
5 V AC
- Max. operating voltage
60 V DC
50 V AC
- Operating voltage
5, 5 - 60, 50 V DC, V AC
- Contact type
1 maker
- Outputs
PNP
NPN
- Model
Magnetic
- Installation type
shielded
- Connector
M12
- Cable length
0.3 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
IP67
- Length
30.5 mm
- Width
5 mm
- Height
6.5 mm
- Depth
6.5 mm
- Dim
(L x W x H) 30.5 x 5 x 6.5 mm
- Content
1 pc(s)
- UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Length
Outputs
Connector
Contact type
Max. operating voltage
ifm Electronic Cylinder sensor Magnetic M9H200 M9H200 M14 shielded PNP

53 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H201 M9H201 M14 shielded PNP

41 mm
PNP
Cable, open end
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H202 M9H202 PNP (Ø x L) 14 mm x 41 mm

41 mm
PNP
AMP connector
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H203 M9H203 M12 shielded PNP

60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H204 M9H204 M12 shielded PNP (Ø x L) 12 mm x 60 mm

60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H206 M9H206 M14 shielded PNP

41 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH200 MFH200 M12 shielded PNP (Ø x L) 12 mm x 93 mm

93 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH201 MFH201 M12 shielded NPN (Ø x L) 12 mm x 93 mm

93 mm
NPN
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH202 MFH202 shielded PNP (Ø x L) 12 mm x 60 mm

60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH203 MFH203 shielded NPN (Ø x L) 12 mm x 60 mm

60 mm
NPN
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3316478 ifm Electronic Cylinder sensor Magnetic MR0107 MR0107 shielded PNP, NPN (L x W x H) 30.5 x 5 x 6.5 mm
User & Safety Instructions
User & Safety Instructions 3316478 ifm Electronic Cylinder sensor Magnetic MR0107 MR0107 shielded PNP, NPN (L x W x H) 30.5 x 5 x 6.5 mm
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































































































