
Technical specifications
- Product type
One-way light barrier
- Type
OGE500
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel V4A
- Wavelength
624 nm
25 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
72 mm
- Depth
72 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Product type
ifm Electronic Angled light barrier OPL200 OPL200 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL201 OPL201 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL202 OPL202 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL203 OPL203 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL204 OPL204 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Angled light barrier OPL205 OPL205 Switch (light-ON/dark-ON) 1 pc(s)

Angled light barrier
Minimum order quantity: 1
Multiple: 1
ifm Electronic Colour sensor O5C500 O5C500 Switch (light-ON/dark-ON) 1 pc(s)

Colour sensor
Minimum order quantity: 1
Multiple: 1
ifm Electronic Contrast sensor O5K500 O5K500 Switch (light-ON/dark-ON) 1 pc(s)

Contrast sensor
Minimum order quantity: 1
Multiple: 1
ifm Electronic Emergency light cage OY111S OY111S 1 pc(s)

Emergency light cage
Minimum order quantity: 1
Multiple: 1
ifm Electronic Emergency light cage OY112S OY112S 1 pc(s)

Emergency light cage
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3319335 ifm Electronic One-way light barrier OGE500 OGE500 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319335 ifm Electronic One-way light barrier OGE500 OGE500 Switch (light-ON/dark-ON) 1 pc(s)
Hints
For more information on this OGE500, please refer to its datasheet under 'downloadable documents'
Description
Hints
For more information on this OGE500, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































































