Image similar
Retroreflective light barrier
OG5126
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
Blanking
PNP
500 Hz
M12
M18 x 1
LED red
lateral
660 nm
IP68
-25 °C
60 °C
59.3 mm
18 mm
(Ø x L) 18 mm x 59.3 mm
Yes
1 pc(s)
yes










Datasheet 3319828 ifm Electronic Retroreflective light barrier OG5126 OG5126 Dark-ON 1 pc(s)
User & Safety Instructions 3319828 ifm Electronic Retroreflective light barrier OG5126 OG5126 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.