• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYCY Control lead 5 x 0.14 mm² Grey 20501400-1 Sold per metre

Image similar
Product type
Control lead
No. of leads
5 x
Cross section (each core)
0.14 mm²
Cable type
LiYCY
Outside Ø
4.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

229 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Insulation resistance: min. 200MOhm x km at +20°C
  • Conductor resistance: 138Ohm/km
  • Capacity: approx. 120pF/m
  • Operating voltage: 350V
  • Testing voltage: 800V
  • Current capacity: 1,50A at + 25° C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 15x O.D.
Product type

Control lead

No. of leads

5 x

Content

Sold per metre

Cross section (each core)

0.14 mm²

Cable features

Shielded

Cable type

LiYCY

Outside Ø

4.60 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

20501400-1

Factory colour

Grey

Insulation material

PVC

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

350 V

Number-coded

No

Cross section

5 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

20501400

Documents & Downloads

Datasheet

Datasheet 486451 Kabeltronik LiYCY Control lead 5 x 0.14 mm² Grey 20501400-1 Sold per metre

User & Safety Instructions

User & Safety Instructions 486451 Kabeltronik LiYCY Control lead 5 x 0.14 mm² Grey 20501400-1 Sold per metre

Description

Conductor: bare stranded copper wire · Structure of conductor: 18x0,10mm · Core diameter: approx. 1,05mm · Core insulation: PVC acc. to VDE 0207 · Core code: DIN 47100 · Twisting: cores in layers · Shield: tinned copper braid approx. 85% coverage · Jacket: PVC according to VDE 0207, grey sim. RAL 7001

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.39*

More interesting products

(*All information is plus legal VAT)