
Image similar
Control lead
6 x
100 m
0.75 mm²
Shielded
LiYCY
8.2 mm
Yes
10
15
No
20607500-100
Grey
PVC
24 x 0.20 mm
No
500 V
No
6 x 0.75 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20607500
Datasheet 1304475 Kabeltronik LiYCY Control lead 6 x 0.75 mm² Grey 20607500-100 100 m
User & Safety Instructions 1304475 Kabeltronik LiYCY Control lead 6 x 0.75 mm² Grey 20607500-100 100 m
€ 637.60*
The necessary accessories are required to use the article as described.