• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325067 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 325067 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick, Granite 1 pc(s)

  • High performance tool for universal use
  • Extremely high cutting speed
  • Special segment binding for long tool life and clean cut
  • Titanium-coated diamonds for first-class cutting action
  • Designed for professional use
  • Waterproof and water-repellent icon with stylized raindrop and water in a circle.
  • A circle showing a water drop and a crossed-out water drop beside a gear, suggesting a contrast between wet and dry or water-resistant features.
  • 'A circular saw blade with an asterisk symbol indicating caution.'
  • A black and white illustration of a chainsaw with a large protective guard, displaying its main components in a simplified style.
  • Table saw illustration with a circular blade on a rectangular table and a protective guard, highlighting its basic structure and design.

Technical specifications

  • Usage type: Table saw, petrol separator
  • Aggressivity: Highest
  • Design: Laser welded
  • Segmentation: Close/wide interlocked
  • Service life: Highest
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Table saw
  • Edge design: Close-toothed
  • Number of segments: 21 pcs
  • Segment width 2.8 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Granite

Bore Ø

25.4 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530221 Klingspor 325067 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530221 Klingspor 325067 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

Information

Information 3530221 Klingspor 325067 DT 900 U Special Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Con

Description

The laser-welded universal disc DT 900 U special is Ideal for professional use in hard construction materials, concrete and stone. Thanks to titanium-coated diamonds it offers very long life and highest aggressiveness.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)