• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325085 DT 900 U Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 325085 DT 900 U Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick, Granite 1 pc(s)

  • High performance tool for universal use
  • Extremely high cutting speed
  • Special segment binding for long tool life and clean cut
  • Titanium-coated diamonds for first-class cutting action
  • Designed for professional use
  • Droplets near a tire and a flat surface; symbol for wet and dry grip.
  • Symbol of a tire with good traction: left shows a tire and droplet with plus sign, right shows a droplet with slash.
  • 'Saw blade cutting' icon showing a circular saw with jagged teeth, a starburst symbolizing cutting contact, and a circular rim.
  • Line drawing of a circular saw, showcasing its blade, motor, and handle, focusing on the main structural components and design.
  • 'A line drawing of a circular saw mounted on a table with four legs. The saw blade is positioned above the table surface.'

Technical specifications

  • Usage type: Table saw, petrol separator
  • Aggressivity: Highest
  • Design: Laser welded
  • Segmentation: Close/wide interlocked
  • Service life: Highest
  • Top speed 100 m/s.
  • Maximum speed 5500 rpm
  • Machine type: Table saw
  • Edge design: Wide teethed
  • Number of segments: 21 pcs
  • Segment width 3 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Granite

Bore Ø

25.4 mm

Dim

(Ø) 350 mm

(Ø)

350 mm

Rotational speed (max.)

5500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530224 Klingspor 325085 DT 900 U Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530224 Klingspor 325085 DT 900 U Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Con

Information

Information 3530224 Klingspor 325085 DT 900 U Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Con

Description

The laser-welded universal disc DT 900 U special is Ideal for professional use in hard construction materials, concrete and stone. Thanks to titanium-coated diamonds it offers very long life and highest aggressiveness.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)