• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325209 DT 900 U Special Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Co

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 900 U diamond cutting discs, 125 x 2.4 x 22.23 mm 9 segments 33 x 2.4 x 12 mm, Standard Turbo

  • Extremely high cutting speed with almost all hard materials thanks to special turbo-segments
  • Increased service life thanks to titanium-coated diamonds even in reinforced concrete
  • 'Water-resistant' symbol showing a circle with a plus sign and drops, indicating durability against water exposure.
  • A simple, abstract black and white illustration of a slanted rectangle with four diagonal lines inside, resembling a sushi piece.
  • A curved rectangular icon with a double-headed arrow inside, labeled '12', suggesting measurement or dimension in a diagram.
  • An illustration of an angle grinder, showing its handle, guard, and grinding disc, typically used for cutting or polishing materials.
  • 'Noisy machinery symbol': Black and white icon of a circular saw blade with sound waves, indicating noisy equipment warning.
  • A curved, rectangular icon with diagonal stripes on the upper section.
  • A curved rectangle with opposing arrows inside, pointing diagonally. The number '12' is displayed in the bottom right corner.
  • A circle contains an icon with half a gear, two droplets, and a plus sign, symbolizing lubrication or fluid maintenance.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Highest
  • Design: Laser welded
  • Segmentation: Turbo
  • Service life: Highest
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Machine type: Angle grinder
  • Edge design: Standard turbo
  • Number of segments: 9 pcs
  • Segment width 2.4 mm
  • Segment height 12 mm
  • Segment length 33 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530088 Klingspor 325209 DT 900 U Special Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Co

User & Safety Instructions

User & Safety Instructions 3530088 Klingspor 325209 DT 900 U Special Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Co

Information

Information 3530088 Klingspor 325209 DT 900 U Special Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Co

Description

The laser-welded universal disc DT 900 U special is Ideal for professional use in hard construction materials, concrete and stone. Thanks to titanium-coated diamonds the especially aggressive and offers very long life.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)