• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 822101028 Ceiling, Flush mount Motion detector 360 ° Relay White IP44 (surface-mount)/IP20 (ceiling-mount)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INFRAcontrol R 360° UP-ceiling

  • Resistive and inductive load 2000 W
  • UP-ceiling mounting
  • Detection range of 16 m

Technical specifications

  • Nominal current: 16 A
  • II proctection rating.
Product type

Motion detector

Detection angle

360°

16 m

Used at

Indoors

Mounting type

Ceiling

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity (light bulbs)

2000 W

Switching capacity (LED)

360 W

Switching capacity (light tubes)

2000 W

Twilight settings

20 - 300 lx

Time settings

5 sec. - 12 minutes.

Factory colour

White

IP44 (surface-mount)/IP20 (ceiling-mount)

Other

White

Movement sensor

FALSE

83 mm

Screwed terminal

Untreated

AC

33 mm

50-50 MHz

96 mm

FALSE

56 mm

Thermoplastic

8 A

Plastic

9010

IK01

230-230 V

IP20

FALSE

Matt

FALSE

66

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576871 Kopp 822101028 Ceiling, Flush mount Motion detector 360 ° Relay White IP44 (surface-mount)/IP20 (ceiling-mount)

Datasheet 1576871 Kopp 822101028 Ceiling, Flush mount Motion detector 360 ° Relay White IP44 (surface-mount)/IP20 (ceiling-mount)

User & Safety Instructions

User & Safety Instructions 1576871 Kopp 822101028 Ceiling, Flush mount Motion detector 360 ° Relay White IP44 (surface-mount)/IP20 (ceiling-mount)

Description

The INFRAcontrol R 360° is a 3-wire presence detector for a resistive/inductive load of max. 2,000 W designed for it. Both incandescent lamps, as well as fluorescent lamps can be loaded with max. 2000 W The motion switch is on for LED-loads and energy lamps.
By an up-ceiling mounting, in a recommended installation height of 2.5 m, a detection range of 360° and a detection range of up to 16 m.
The setup time is from 5 sec up to 12 min can be regulated.

This text is machine translated.

Hints

Order now: Conrad Item No.: 1576873!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)