
1/3
Image similar
Heatshrink
1.2 mm
0.6 mm
Black
100 m
Polyolefin
61742472
Yes
100 m
PROTECT-HF 1,2/0,6 BK
0.41 mm
TRUE
0.41 mm
100 m
0.6 mm
FALSE
2:1
FALSE
Datasheet 3443877 LAPP 61742472 Heatshrink Black 1.2 mm 0.6 mm 100 m
Datasheet 3443877 LAPP 61742472 Heatshrink Black 1.2 mm 0.6 mm 100 m
User & Safety Instructions 3443877 LAPP 61742472 Heatshrink Black 1.2 mm 0.6 mm 100 m
The necessary accessories are required to use the article as described.