• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742485 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 50 m

1/3
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
9.5 mm
Nominal diameter (post-shrinkage)
4.7 mm
Content
50 m
Nominal diameter (pre-shrinkage)
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROTECT-HF 9.5/4.7 GN/YE

  • 50 m
  • Shrinkage: 2:1
  • Green-yellow
  • Nominal inside diameter (pre-shrinkage): 9.5 mm

Technical specifications

Product type

Heatshrink

Nominal diameter (pre-shrinkage)

9.5 mm

Nominal inside diameter (pre-shrinkage)

9.5 mm

Nominal diameter (post-shrinkage)

4.7 mm

Factory colour

Green-yellow

Shrinkage

2:1

Content

50 m

Material

Polyolefin

Manufacturer part #

61742485

Halogen-free

Yes

Length

50 m

Type

PROTECT-HF 9,5/4,7 GN/YE

Wall thickness (post-shrinkage)

0.65 mm

TRUE

0.65 mm

50 m

9.5 mm

FALSE

2:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443893 LAPP 61742485 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 50 m

Datasheet 3443893 LAPP 61742485 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 50 m

User & Safety Instructions

User & Safety Instructions 3443893 LAPP 61742485 Heatshrink Green-yellow 9.5 mm 4.7 mm Shrinkage:2:1 50 m

Description

PROTECT-HF 9.5/4.7 GN/YE shrink hose, cable diameter: 9.5mm - 9.5mm; polyolefin; green-yellow; halogen-free

This text is machine translated.

Accessories

(*All information is plus legal VAT)