• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742486 Heatshrink Green-yellow 12.7 mm 6.4 mm Shrinkage:2:1 50 m

1/3
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
12.7 mm
Nominal diameter (post-shrinkage)
6.4 mm
Content
50 m
Factory colour
Green-yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROTECT-HF 12.7/6,4GN/YE

  • 50 m
  • Shrinkage: 2:1
  • Green-yellow
  • Nominal inside diameter (pre-shrinkage): 12.7 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

12.7 mm

Nominal diameter (post-shrinkage)

6.4 mm

Factory colour

Green-yellow

Shrinkage

2:1

Content

50 m

Material

Polyolefin

Manufacturer part #

61742486

Halogen-free

Yes

Length

50 m

Type

PROTECT-HF 12,7/6,4GN/YE

Wall thickness (post-shrinkage)

0.65 mm

TRUE

0.65 mm

50 m

6.4 mm

FALSE

2:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443880 LAPP 61742486 Heatshrink Green-yellow 12.7 mm 6.4 mm Shrinkage:2:1 50 m

Datasheet 3443880 LAPP 61742486 Heatshrink Green-yellow 12.7 mm 6.4 mm Shrinkage:2:1 50 m

User & Safety Instructions

User & Safety Instructions 3443880 LAPP 61742486 Heatshrink Green-yellow 12.7 mm 6.4 mm Shrinkage:2:1 50 m

Description

PROTECT-HF 12.7/6.4GN/YE shrink hose, cable diameter 12.7 mm - 6.4 mm, polyolefin, green-yellow, halogen-free

This text is machine translated.

Accessories

(*All information is plus legal VAT)