• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742473 Heatshrink Black 1.6 mm 0.8 mm Shrinkage:2:1 100 m

1/3
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
1.6 mm
Nominal diameter (post-shrinkage)
0.8 mm
Content
100 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROTECT-HF 1.6/0.8 BK

  • 100 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 1.6 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

1.6 mm

Nominal diameter (post-shrinkage)

0.8 mm

Factory colour

Black

Shrinkage

2:1

Content

100 m

Material

Polyolefin

Manufacturer part #

61742473

Halogen-free

Yes

Length

1 m

100 m

Type

PROTECT-HF 1,6/0,8 BK

TRUE

0.43 mm

100 m

0.8 mm

FALSE

2:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443878 LAPP 61742473 Heatshrink Black 1.6 mm 0.8 mm Shrinkage:2:1 100 m

Datasheet 3443878 LAPP 61742473 Heatshrink Black 1.6 mm 0.8 mm Shrinkage:2:1 100 m

User & Safety Instructions

User & Safety Instructions 3443878 LAPP 61742473 Heatshrink Black 1.6 mm 0.8 mm Shrinkage:2:1 100 m

Description

PROTECT-HF 1.6/0.8 BK shrink tubing; cable diameter 1.6mm - 0.8mm; polyolefin; black, halogen-free

This text is machine translated.

Accessories

(*All information is plus legal VAT)