
1/3
Heatshrink
3.2 mm
1.6 mm
Green-yellow
2:1
50 m
Polyolefin
61742482
Yes
50 m
PROTECT-HF 3,2/1,6 GN/YE
0.51 mm
TRUE
0.51 mm
61 m
1.6 mm
FALSE
2:1
FALSE
Datasheet 3443887 LAPP 61742482 Heatshrink Green-yellow 3.2 mm 1.6 mm Shrinkage:2:1 50 m
Datasheet 3443887 LAPP 61742482 Heatshrink Green-yellow 3.2 mm 1.6 mm Shrinkage:2:1 50 m
User & Safety Instructions 3443887 LAPP 61742482 Heatshrink Green-yellow 3.2 mm 1.6 mm Shrinkage:2:1 50 m
The necessary accessories are required to use the article as described.