
1/3
Heatshrink
25.4 mm
12.7 mm
Green-yellow
2:1
10 m
Polyolefin
61742488
Yes
10 m
PROTECT-HF 25,4/12,7 GN/YE
0.89 mm
TRUE
0.89 mm
10 m
12.7 mm
FALSE
2:1
FALSE
Datasheet 3443885 LAPP 61742488 Heatshrink Green-yellow 25.4 mm 12.7 mm Shrinkage:2:1 10 m
Datasheet 3443885 LAPP 61742488 Heatshrink Green-yellow 25.4 mm 12.7 mm Shrinkage:2:1 10 m
User & Safety Instructions 3443885 LAPP 61742488 Heatshrink Green-yellow 25.4 mm 12.7 mm Shrinkage:2:1 10 m
The necessary accessories are required to use the article as described.