
1/3
Heatshrink
9.5 mm
4.7 mm
Black
2:1
50 m
Polyolefin
61742478
Yes
50 m
1 m
PROTECT-HF 9,5/4,7 BK
0.65 mm
TRUE
0.65 mm
50 m
4.7 mm
FALSE
2:1
FALSE
Datasheet 3443892 LAPP 61742478 Heatshrink Black 9.5 mm 4.7 mm Shrinkage:2:1 50 m
Datasheet 3443892 LAPP 61742478 Heatshrink Black 9.5 mm 4.7 mm Shrinkage:2:1 50 m
User & Safety Instructions 3443892 LAPP 61742478 Heatshrink Black 9.5 mm 4.7 mm Shrinkage:2:1 50 m
The necessary accessories are required to use the article as described.