
1/3
Heatshrink
2.4 mm
1.2 mm
Black
2:1
100 m
Polyolefin
61742474
Yes
Heatshrink
100 m
PROTECT-HF 2,4/1,2 BK
0.51 mm
TRUE
0.51 mm
100 m
1.2 mm
FALSE
2:1
FALSE
Datasheet 3443883 LAPP 61742474 Heatshrink Black 2.4 mm 1.2 mm Shrinkage:2:1 100 m
Datasheet 3443883 LAPP 61742474 Heatshrink Black 2.4 mm 1.2 mm Shrinkage:2:1 100 m
User & Safety Instructions 3443883 LAPP 61742474 Heatshrink Black 2.4 mm 1.2 mm Shrinkage:2:1 100 m
The necessary accessories are required to use the article as described.