
1/3
Heatshrink
19.1 mm
19.1 mm
9.5 mm
Green-yellow
2:1
50 m
Polyolefin
61742487
Yes
Heatshrink
50 m
PROTECT-HF 19,1/9,5 GN/YE
0.77 mm
TRUE
0.77 mm
50 m
9.5 mm
FALSE
2:1
FALSE
Datasheet 3443882 LAPP 61742487 Heatshrink Green-yellow 19.1 mm 9.5 mm Shrinkage:2:1 50 m
Datasheet 3443882 LAPP 61742487 Heatshrink Green-yellow 19.1 mm 9.5 mm Shrinkage:2:1 50 m
User & Safety Instructions 3443882 LAPP 61742487 Heatshrink Green-yellow 19.1 mm 9.5 mm Shrinkage:2:1 50 m
The necessary accessories are required to use the article as described.