
Collection

Ferrule
1.5 mm²
18 mm
Partially insulated
Black
DIN
500 pc(s)
Cathode copper, tin plated
16
61801730
PP
24.5 mm
1.5 mm² x 18 mm
Yes
-5 - +105 °C
AHI DIN L 1,5/18BK
yes
Datasheet 1021117 LAPP 61801730 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)
User & Safety Instructions 1021117 LAPP 61801730 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)