• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser module Line Green 10 mW FP-L -520-10-50-C

Product type
Laser module
Emission characteristics
Line
Wavelength
520 nm
Power
10 mW
(Ø)
11.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Flex point line laser green, 50°, Gaussian line

  • Green
  • Laser category: 2
  • Emission characteristics: Line

Technical specifications

  • Working Distance: 50 mm to infinity
Product type

Laser module

Type

FP-L -520-10-50-C

Emission characteristics

Line

Focus properties

collimated

Factory colour

Green

Wavelength

520 nm

10 mW

(Ø)

11.5 mm

Length

70 mm

Laser category

2

Angular aperture

50°

Beam divergence

1 mrad

Clearance

50 mm

Operating voltage

10 - 30 V DC

Operating current

100 mA

Dim

(Ø x L) 11.5 mm x 70 mm

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1782857 Laser Components Laser module Line Green 10 mW FP-L -520-10-50-C

Description

Bright thin line, green, Collimated. Line with 50° opening angle and Gauss distribution of power.

This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 460.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)